| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-542-452 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-542-452 |
516-120-542-452
| Heilind Number: | EDA516-120-542-452 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-542-452 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey DAP witha side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector. Designed for optimal performance, this connector boasts a durable copper alloy construction with gold plating over nickel for reliable conductivity. Featuring a wire wrap contact type, it ensures secure and efficient connections. With an amperage rating of 8.5 A, it offers ample power for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for use in diverse environments. Upgrade your PCB connections with this high-quality connector, a must-have for your electronic projects.

