| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-542-461 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-542-461 |
516-120-542-461
| Heilind Number: | EDA516-120-542-461 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-542-461 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey DAP witha top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for seamless integration in various applications. Featuring a durable Copper Alloy construction with Gold over Nickel plating, this connector ensures reliable conductivity and longevity. Its Wire Wrap contact type offers convenient installation, while its high amperage rating of 8.5 A makes it suitable for demanding environments. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Perfect for use in PCB connectors, board-to-board connections, and more, it's a vital component in any electronic setup. Trust in its performance and durability for seamless signal transmission.

