| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-542-465 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-542-465 |
516-120-542-465
| Heilind Number: | EDA516-120-542-465 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-542-465 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey DAP witha top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, a high-performance essential for seamless board-to-board PCB connections. Designed for reliability, it features durable contact pins made of copper alloy, plated with gold over nickel for optimal signal transmission. With a contact type of wire wrap, it ensures secure and stable connections, even in demanding industrial environments. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in both hot and cold conditions. Trust in this connector to deliver efficient power and data transfer with a maximum amperage of 8.5 A, making it ideal for various applications in electronics, telecommunications, and beyond. Upgrade your connectivity infrastructure with this essential component, ensuring seamless and reliable connections for your PCB projects.

