| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-000-302 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-000-302 |
519-014-000-302
| Heilind Number: | EDA519-014-000-302 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-000-302 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 empty contact slots in a Plug style connector. The insulator is Grey PC with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB integration. This essential component boasts a robust copper alloy construction, ensuring reliable conductivity in demanding applications. With gold plating over nickel contacts, it guarantees optimal signal transfer efficiency while maintaining corrosion resistance. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand extreme environmental conditions. With an amperage rating of 8.5 A, it provides ample power for your connectivity needs. Trust in this top-tier connector to deliver superior performance and durability in every connection.

