| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-000-305 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-000-305 |
519-014-000-305
Specifications
Detailed Description
Introducing our 519-014-000-305 Rack & Panel Connector, the ultimate solution for seamless board-to-board connections in your electronic systems. Engineered for optimal performance, this connector boasts a robust design capable of handling up to 8.5A of current. Crafted from high-quality Copper Alloy with Gold over Nickel plating, it ensures reliable conductivity and durability even in harsh operating environments ranging from -40 to 105°C. Perfect for a wide range of applications in industries such as telecommunications, aerospace, and industrial automation, this connector guarantees secure and efficient signal transmission. Trust in the 519-014-000-305 for all your connectivity needs.

