| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-000-311 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-000-311 |
519-014-000-311
| Heilind Number: | EDA519-014-000-311 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-000-311 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 empty contact slots in a Plug style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 519-014-000-311, designed for seamless board-to-board connectivity in electronic systems. With a robust construction and top-grade materials, this connector ensures reliable power and signal transmission at an amperage of 8.5 A. Each contact is meticulously crafted from durable Copper Alloy and plated with Gold over Nickel, guaranteeing excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its superior quality and precision engineering to optimize your PCB connections with ease and efficiency. Elevate your system's performance with this essential component from our extensive range of connectors.

