| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-000-315 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-000-315 |
519-014-000-315
| Heilind Number: | EDA519-014-000-315 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-000-315 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 empty contact slots in a Plug style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections in a variety of applications. This meticulously crafted connector boasts a robust copper alloy construction, ensuring reliable conductivity even in demanding environments. With gold plating over nickel contacts, it guarantees optimal signal transmission and corrosion resistance. Supporting an amperage of 8.5 A, it's perfect for power and data-intensive systems. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the epitome of durability and versatility. Elevate your PCB connectivity with this essential component.

