| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-000-322 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-000-322 |
519-014-000-322
| Heilind Number: | EDA519-014-000-322 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-000-322 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 empty contact slots in a Plug style connector. The insulator is Grey PC with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, the 519-014-000-322. Designed for seamless connectivity in a wide range of applications, this connector boasts a robust construction and reliable performance. With a maximum amperage rating of 8.5 A, it ensures efficient power transmission. The contacts are made of durable Copper Alloy, plated with Gold over Nickel for enhanced conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for both standard and challenging environments. Trust in the 519-014-000-322 for secure and efficient board-to-board connections in your projects.

