| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-000-325 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-000-325 |
519-014-000-325
| Heilind Number: | EDA519-014-000-325 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-000-325 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 empty contact slots in a Plug style connector. The insulator is Grey PC with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our premium Rack & Panel Connector, expertly designed for seamless and reliable board-to-board PCB connections. With a robust construction and high-quality materials, including copper alloy contacts with gold plating over nickel, this connector ensures optimal conductivity and durability. Rated for an amperage of 8.5 A, it is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance even in harsh environments. Trust in this essential component for your electronic assembly needs, where precision and quality are paramount.

