| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-000-351 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-000-351 |
519-014-000-351
| Heilind Number: | EDA519-014-000-351 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-000-351 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 empty contact slots in a Plug style connector. The insulator is Grey PC with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-014-000-351 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connectivity. Engineered for reliability, this connector boasts a robust amperage rating of 8.5 A, making it ideal for power-intensive applications. Crafted from durable copper alloy with gold plating over nickel, it ensures optimal signal transmission and corrosion resistance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in this connector for efficient and secure PCB connections in your projects.

