| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-000-355 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-000-355 |
519-014-000-355
| Heilind Number: | EDA519-014-000-355 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-000-355 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 empty contact slots in a Plug style connector. The insulator is Grey PC with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 519-014-000-355 Rack & Panel Connector, the epitome of reliable connectivity for your electronic devices. Designed for seamless integration in PCB assemblies, this high-performance connector boasts a robust copper alloy construction, ensuring exceptional durability and conductivity. With gold plating over nickel contacts, it guarantees low contact resistance and long-lasting performance even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for mission-critical applications. Trust in the 519-014-000-355 to deliver unparalleled connectivity and peace of mind.

