519-014-000-356

Heilind Number:EDA519-014-000-356
Manufacturer:EDAC
Manufacturer Number:519-014-000-356
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

519 Series Rack & Panel Connector with 14 empty contact slots in a Plug style connector. The insulator is Grey PC with a side entry metal cover and a locknut.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 519-014-000-356
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA519-014-000-356

Detailed Description

Introducing the 519-014-000-356 Rack & Panel Connector, a high-performance solution for secure and reliable board-to-board PCB connections. Engineered for optimal conductivity, this connector features contact pins made of durable copper alloy, plated with gold over nickel for enhanced corrosion resistance and long-lasting performance. With an amperage rating of 8.5 A, it ensures efficient power transmission, making it ideal for a wide range of industrial applications. Designed to withstand extreme conditions, it can operate in temperatures ranging from -40 to 105 °C, guaranteeing uninterrupted functionality in any environment. Trust the 519-014-000-356 for seamless and dependable connectivity in your electronic systems.