519-014-000-360

Heilind Number:EDA519-014-000-360
Manufacturer:EDAC
Manufacturer Number:519-014-000-360
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

519 Series Rack & Panel Connector with 14 empty contact slots in a Plug style connector. The insulator is Grey PC with a top entry metal cover and no hardware.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 519-014-000-360
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA519-014-000-360

Detailed Description

Introducing the 519-014-000-360, a high-performance Rack & Panel Connector designed to deliver seamless connectivity in any industrial setting. With a robust construction and reliable Copper Alloy contact material, this connector ensures durable and efficient power transmission. The Gold over Nickel plating not only enhances conductivity but also offers superior corrosion resistance, making it ideal for use in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees uninterrupted performance even in extreme conditions. Trust the 519-014-000-360 to provide secure and stable connections for your PCB or board-to-board applications, meeting the highest standards of quality and reliability.