519-014-000-366

Heilind Number:EDA519-014-000-366
Manufacturer:EDAC
Manufacturer Number:519-014-000-366
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

519 Series Rack & Panel Connector with 14 empty contact slots in a Plug style connector. The insulator is Grey PC with a top entry metal cover and a locknut.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 519-014-000-366
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA519-014-000-366

Detailed Description

Introducing our 519-014-000-366 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connectivity. Designed for reliable signal transfer, this connector boasts a sturdy construction with copper alloy contacts plated in gold over nickel, ensuring superior conductivity and corrosion resistance. With a robust amperage rating of 8.5 A, it is suitable for power and data transmission in various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector offers dependable performance even in harsh environments. Trust in the quality and durability of our Rack & Panel Connector to meet your connectivity needs with precision and efficiency.