519-014-000-400

Heilind Number:EDA519-014-000-400
Manufacturer:EDAC
Manufacturer Number:519-014-000-400
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

519 Series Rack & Panel Connector with 14 empty contact slots in a Receptacle style connector. The insulator is Grey PC with no cover and no hardware.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 519-014-000-400
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA519-014-000-400

Detailed Description

Introducing our 519-014-000-400 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. This essential component boasts a robust construction, featuring durable copper alloy contacts with gold plating over nickel for optimal conductivity and corrosion resistance. With a rated amperage of 8.5 A and an operating temperature range of -40 to 105 °C, it ensures reliable performance even in challenging environments. Perfect for a wide range of applications, this connector is a must-have for any electronic setup requiring secure and efficient connectivity. Trust in its quality and versatility to streamline your PCB connections with ease.