519-014-000-405

Heilind Number:EDA519-014-000-405
Manufacturer:EDAC
Manufacturer Number:519-014-000-405
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

519 Series Rack & Panel Connector with 14 empty contact slots in a Receptacle style connector. The insulator is Grey PC with no cover and an actuating screw.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 519-014-000-405
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA519-014-000-405

Detailed Description

Upgrade your connectivity solutions with our high-performance Rack & Panel Connector, SKU 519-014-000-405. This essential component ensures seamless power transmission, with an amperage rating of 8.5 A, making it ideal for demanding industrial applications. Crafted from durable Copper Alloy, with Gold over Nickel plating, it guarantees reliable conductivity and corrosion resistance. Operating flawlessly in temperature ranges from -40 to 105 °C, this connector is built to withstand even the harshest environments. Trust in its superior quality and precision engineering for all your PCB interconnect needs. Elevate your systems with this essential connector, available now in our extensive range of products.