| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-000-410 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-000-410 |
519-014-000-410
| Heilind Number: | EDA519-014-000-410 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-000-410 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 empty contact slots in a Receptacle style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 519-014-000-410 Rack & Panel Connector, a versatile and high-performance solution for your connectivity needs. Engineered to deliver reliable power transmission, this connector boasts a robust amperage rating of 8.5 A, making it ideal for a wide range of applications. Crafted with precision from Copper Alloy, it ensures optimal conductivity and longevity. The contact plating of Gold over Nickel not only enhances durability but also minimizes signal loss. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for both indoor and outdoor use. Whether you're designing a complex PCB system or upgrading existing infrastructure, trust in the quality and efficiency of our Rack & Panel Connector to meet your connectivity requirements with excellence.

