| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-000-412 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-000-412 |
519-014-000-412
| Heilind Number: | EDA519-014-000-412 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-000-412 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 empty contact slots in a Receptacle style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-014-000-412 Rack & Panel Connector, the perfect solution for high-performance board to board connectivity. Designed to withstand extreme operating conditions, this connector boasts a robust construction with copper alloy contacts plated in gold over nickel for superior conductivity and durability. With an amperage rating of 8.5 A, it ensures reliable power transmission even in demanding applications. Its wide operating temperature range of -40 to 105 °C makes it ideal for use in various industries. Trust in the quality and efficiency of this connector for seamless and secure connections in your electronic systems. Elevate your connectivity with our 519-014-000-412 Rack & Panel Connector.

