| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-000-416 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-000-416 |
519-014-000-416
| Heilind Number: | EDA519-014-000-416 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-000-416 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 empty contact slots in a Receptacle style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless and reliable connections in a variety of applications. With a robust amperage rating of 8.5 A, this connector ensures efficient power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it offers exceptional conductivity and corrosion resistance, guaranteeing long-lasting performance even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of industries. Trust in the quality and reliability of our Rack & Panel Connector for all your connectivity needs.

