| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-000-421 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-000-421 |
519-014-000-421
| Heilind Number: | EDA519-014-000-421 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-000-421 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 empty contact slots in a Receptacle style connector. The insulator is Grey PC with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-014-000-421 Rack & Panel Connector, the perfect solution for high-performance connectivity in demanding environments. Designed for seamless integration in PCB assemblies, this connector boasts a robust construction and reliable functionality, making it ideal for industrial applications. With a high amperage rating of 8.5 A, it ensures efficient power transmission even in heavy-duty settings. The contacts are made of durable Copper Alloy with a layer of Gold over Nickel plating, guaranteeing excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for mission-critical systems. Trust in the quality and performance of our Rack & Panel Connector to meet your connectivity needs with precision and durability.

