| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-000-422 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-000-422 |
519-014-000-422
| Heilind Number: | EDA519-014-000-422 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-000-422 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 empty contact slots in a Receptacle style connector. The insulator is Grey PC with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections in a variety of industrial applications. Engineered for reliability, this connector boasts a robust construction with copper alloy contacts, ensuring optimal conductivity even in demanding environments. The gold plating over nickel further enhances its durability, providing protection against corrosion and wear. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector offers uncompromising performance and versatility. Trust in the quality and precision of our Rack & Panel Connector for all your connectivity needs.

