| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-000-451 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-000-451 |
519-014-000-451
| Heilind Number: | EDA519-014-000-451 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-000-451 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 empty contact slots in a Receptacle style connector. The insulator is Grey PC with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, the pinnacle of reliability and efficiency in interconnect technology. Engineered for seamless integration in a variety of applications, this connector boasts a robust design and superior materials, including copper alloy contacts with gold plating over nickel for optimal conductivity and corrosion resistance. With an amperage rating of 8.5 A, it ensures stable power transmission even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is truly versatile. Perfect for use in PCB assemblies, it provides secure and efficient board-to-board connections. Trust in the quality and durability of this essential component for your electronic systems.

