| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-000-455 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-000-455 |
519-014-000-455
| Heilind Number: | EDA519-014-000-455 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-000-455 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 empty contact slots in a Receptacle style connector. The insulator is Grey PC with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 519-014-000-455 Rack & Panel Connector, a reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a robust construction featuring high-quality copper alloy contacts with gold plating over nickel for enhanced conductivity and durability. With an amperage rating of 8.5 A, it ensures efficient power transmission in industrial environments. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various applications, from telecommunications to aerospace. Trust in its dependable performance to streamline your PCB interconnection needs.

