| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-000-456 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-000-456 |
519-014-000-456
| Heilind Number: | EDA519-014-000-456 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-000-456 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 empty contact slots in a Receptacle style connector. The insulator is Grey PC with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 519-014-000-456, designed for seamless and reliable board-to-board PCB connections. Engineered for optimal conductivity, this connector features contact pins made of durable Copper Alloy with a protective layer of Gold over Nickel plating. With a maximum amperage of 8.5 A, it ensures efficient power transmission in demanding industrial environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers exceptional reliability in extreme conditions. Trust in this essential component for your PCB assembly needs, guaranteeing secure and stable connections for your critical electronic systems. Elevate your connectivity solutions with our premium Rack & Panel Connector.

