| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-000-466 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-000-466 |
519-014-000-466
| Heilind Number: | EDA519-014-000-466 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-000-466 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 empty contact slots in a Receptacle style connector. The insulator is Grey PC with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 519-014-000-466 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connectivity. Engineered for reliability, this connector boasts a robust copper alloy construction with gold plating over nickel for optimal signal transmission. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it ensures stable performance even in demanding industrial environments. Trust in this connector for efficient and secure connections in your electronic systems.

