| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-500-356 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-500-356 |
519-014-500-356
| Heilind Number: | EDA519-014-500-356 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-500-356 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 519-014-500-356 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connectivity. Designed for optimal power transmission, this connector is capable of handling up to 8.5 A of current, making it ideal for demanding industrial applications. Crafted from durable copper alloy with gold plating over nickel for enhanced conductivity and corrosion resistance, it ensures reliable performance even in harsh environments. Featuring a wire hole contact type, installation is quick and easy, while its wide operating temperature range of -40 to 105 °C guarantees versatility. Trust in the 519-014-500-356 for efficient and durable interconnect solutions in your projects.

