| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-500-360 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-500-360 |
519-014-500-360
| Heilind Number: | EDA519-014-500-360 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-500-360 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Upgrade your connectivity solutions with our 519-014-500-360 Rack & Panel Connector. Designed for optimal performance, this connector offers a seamless connection for your electronic devices. With a high amperage rating of 8.5 A, it ensures reliable power transmission. The contact material, made of durable Copper Alloy, guarantees long-lasting durability. Gold plating over Nickel enhances conductivity and corrosion resistance. Featuring a Wire Hole contact type, it facilitates efficient wire insertion. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Elevate your PCB connectivity with this essential component, available in our extensive range of Products.

