| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-500-420 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-500-420 |
519-014-500-420
| Heilind Number: | EDA519-014-500-420 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-500-420 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC with a standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance 519-014-500-420 Rack & Panel Connector, designed for seamless connectivity in a variety of applications. With an impressive amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted with durable Copper Alloy contacts plated in Gold over Nickel, it guarantees superior conductivity and corrosion resistance. Featuring a Wire Hole contact type, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Trust in the quality and precision of our Rack & Panel Connector for all your connectivity needs.

