| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-500-455 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-500-455 |
519-014-500-455
| Heilind Number: | EDA519-014-500-455 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-500-455 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections in demanding industrial environments. Engineered for optimal conductivity, this connector boasts a robust construction with copper alloy contacts plated in gold over nickel, ensuring reliable signal transmission even in extreme conditions. With a maximum amperage rating of 8.5 A, it delivers exceptional power efficiency while maintaining signal integrity. The wire hole contact type allows for easy and secure installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance in any setting. Trust in the quality and durability of this essential connector for your next project.

