| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-501-301 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-501-301 |
519-014-501-301
| Heilind Number: | EDA519-014-501-301 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-501-301 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing the 519-014-501-301 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for optimal power transmission, this connector boasts an impressive 8.5 A amperage rating. Crafted with precision using Copper Alloy contacts plated with Gold over Nickel, it ensures reliable conductivity and durability even in harsh environments with an operating temperature range of -40 to 105 °C. The innovative Taper Tail contact design guarantees secure and efficient connections every time. Trust in this connector to streamline your PCB assembly process and deliver unparalleled performance.

