| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-501-305 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-501-305 |
519-014-501-305
| Heilind Number: | EDA519-014-501-305 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-501-305 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC with no cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 519-014-501-305 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity in a wide range of applications. Designed for durability and reliability, this connector features a robust construction with copper alloy contacts plated in gold over nickel, ensuring optimal signal transfer and corrosion resistance. The taper tail contact type allows for easy and secure mating, while its 8.5 A amperage rating makes it suitable for power and data transmission. With an operating temperature range of -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Trust in the 519-014-501-305 for exceptional performance in your PCB assembly projects.

