| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-501-312 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-501-312 |
519-014-501-312
| Heilind Number: | EDA519-014-501-312 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-501-312 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 519-014-501-312. Engineered for seamless board-to-board PCB connectivity, this connector is designed to deliver optimal performance in a wide range of applications. With a robust construction and contact material of Copper Alloy, it ensures reliable power transmission at an amperage of 8.5 A. The contact plating of gold over nickel not only enhances conductivity but also provides exceptional durability, meeting stringent industrial standards. Featuring a Taper Tail contact type, it offers secure and stable connections even in high-vibration environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for demanding electronic setups. Upgrade your connectivity solutions with this essential component, available now in our Products lineup.

