| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-501-315 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-501-315 |
519-014-501-315
| Heilind Number: | EDA519-014-501-315 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-501-315 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless integration in PCB assemblies. This essential component features a robust Copper Alloy construction with Gold over Nickel plating, ensuring optimal conductivity and durability even in demanding industrial environments. With a Taper Tail contact type, it offers secure and reliable connections, while its 8.5 A amperage rating makes it suitable for a wide range of power applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance and longevity. Trust in its quality and precision engineering to elevate the connectivity of your electronic systems.

