| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-501-320 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-501-320 |
519-014-501-320
| Heilind Number: | EDA519-014-501-320 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-501-320 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC with a standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 519-014-501-320 Rack & Panel Connector, the ultimate solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a robust copper alloy contact material with gold over nickel plating, ensuring optimal conductivity and longevity. Featuring a sleek Taper Tail contact type, it offers secure and reliable connections even in harsh environments, with an amperage rating of 8.5 A. Engineered to excel in a wide operating temperature range from -40 to 105 °C, it is ideal for use in various industries, from aerospace to telecommunications. Trust in the unmatched quality and durability of this connector for all your PCB connectivity needs.

