| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-501-355 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-501-355 |
519-014-501-355
| Heilind Number: | EDA519-014-501-355 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-501-355 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 519-014-501-355, designed for seamless board-to-board PCB connections. Engineered for reliability, this connector features a tapered tail contact type, ensuring secure and efficient power transmission. With a robust copper alloy construction and gold-plated contacts for enhanced conductivity, it offers a maximum amperage of 8.5 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its durability and precision for seamless connectivity in your projects.

