| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-501-366 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-501-366 |
519-014-501-366
| Heilind Number: | EDA519-014-501-366 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-501-366 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, designed for seamless and secure board-to-board PCB connections. Engineered with precision and reliability in mind, this connector boasts a high amperage rating of 8.5 A, making it ideal for power-intensive applications. The contact material, crafted from durable Copper Alloy and plated with Gold over Nickel, ensures optimal conductivity and corrosion resistance. Featuring a Taper Tail contact type, it guarantees a snug fit and minimal signal loss. With an operating temperature range of -40 to 105 °C, this connector thrives in even the harshest environments, making it a versatile and essential component for your electronic assemblies. Trust in its performance and durability for all your connectivity needs.

