| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-501-400 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-501-400 |
519-014-501-400
| Heilind Number: | EDA519-014-501-400 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-501-400 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC with no cover and no hardware.
More >>Specifications
Detailed Description
Introducing our premium Rack & Panel Connector, the 519-014-501-400. Engineered for high-performance connectivity in industrial and commercial applications, this connector ensures reliable power and signal transmission. With an amperage rating of 8.5 A, it can handle heavy loads with ease. The contact material, made of durable Copper Alloy, guarantees long-lasting durability, while the Gold over Nickel plating provides excellent conductivity. Featuring a Taper Tail contact type, it offers secure mating and easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in harsh environments. Trust in the 519-014-501-400 for seamless connectivity in your PCB and board-to-board applications.

