| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-501-410 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-501-410 |
519-014-501-410
| Heilind Number: | EDA519-014-501-410 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-501-410 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 519-014-501-410 Rack & Panel Connector, the ultimate solution for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector boasts a robust construction with copper alloy contacts plated in gold over nickel, ensuring superior conductivity and durability. Its unique Taper Tail contact type facilitates easy installation and secure connections, making it ideal for a wide range of applications. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector is built to withstand even the most demanding environments. Trust in the reliability and efficiency of our Rack & Panel Connector for all your PCB interconnect needs.

