| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-501-412 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-501-412 |
519-014-501-412
| Heilind Number: | EDA519-014-501-412 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-501-412 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, boasting a sleek and efficient design perfect for seamless board-to-board PCB connections. Crafted with high-quality Copper Alloy contacts plated in Gold over Nickel, this connector ensures optimal conductivity and durability for your electronic applications. With a robust amperage rating of 8.5 A and a reliable Taper Tail contact type, it guarantees secure and stable connections even in harsh operating environments ranging from -40 to 105 °C. Trust in this essential component to facilitate smooth and efficient data transmission in your electronic systems.

