| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-501-416 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-501-416 |
519-014-501-416
| Heilind Number: | EDA519-014-501-416 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-501-416 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 519-014-501-416 Rack & Panel Connector, a vital component for seamless PCB connectivity. With a robust amperage rating of 8.5 A, this connector ensures reliable power transmission in industrial settings. Crafted from high-quality Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and corrosion resistance for long-lasting performance. The innovative Taper Tail contact design facilitates easy installation and secure mating, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environmental conditions. Trust in this connector for efficient and durable board-to-board connections in your projects.

