| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-501-421 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-501-421 |
519-014-501-421
| Heilind Number: | EDA519-014-501-421 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-501-421 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 519-014-501-421. This essential component boasts exceptional durability and conductivity, making it ideal for a wide range of industrial and commercial applications. With a maximum amperage of 8.5 A and contact material crafted from Copper Alloy, this connector ensures reliable power transmission. The gold plating over nickel guarantees superior corrosion resistance and longevity, even in harsh operating environments ranging from -40 to 105 °C. Featuring a Taper Tail contact type, it offers secure and efficient connections. Trust in this Connector for seamless and dependable board-to-board PCB integration. Elevate your connectivity solutions with this essential component from our extensive product line.

