| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-501-452 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-501-452 |
519-014-501-452
| Heilind Number: | EDA519-014-501-452 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-501-452 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, the ultimate solution for high-performance PCB connectivity. Engineered for durability and reliability, this connector boasts a robust construction with copper alloy contacts plated in gold over nickel, ensuring optimal conductivity and corrosion resistance. With a high amperage rating of 8.5 A, it is ideal for power-intensive applications. The innovative taper tail contact design facilitates easy installation and secure mating, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in harsh environments. Trust in the quality and precision of our Rack & Panel Connector for seamless board-to-board connectivity in your electronic systems.

