| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-501-455 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-501-455 |
519-014-501-455
| Heilind Number: | EDA519-014-501-455 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-501-455 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 519-014-501-455 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connectivity. Designed for maximum efficiency and durability, this connector features a robust construction with copper alloy contacts plated in gold over nickel, ensuring reliable signal transmission even in demanding operating environments. With a tapered tail contact design, it offers secure and stable connections, effectively minimizing signal loss and interference. Rated for an amperage of 8.5 A and capable of withstanding temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in industries such as telecommunications, aerospace, and industrial automation. Trust in the quality and performance of our Rack & Panel Connector for all your PCB interconnection needs.

