| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-501-456 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-501-456 |
519-014-501-456
| Heilind Number: | EDA519-014-501-456 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-501-456 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, the perfect solution for secure and reliable board-to-board connections in your electronic devices. Designed for seamless integration, this connector features a robust copper alloy construction with gold plating over nickel for enhanced conductivity and durability. With a high amperage rating of 8.5 A, it ensures efficient power transmission. The taper tail contact type offers easy installation and a secure fit, while its wide operating temperature range of -40 to 105 °C makes it suitable for use in a variety of environments. Trust in the quality and performance of this essential component for your PCB connectivity needs.

