| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-501-466 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-501-466 |
519-014-501-466
| Heilind Number: | EDA519-014-501-466 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-501-466 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector, SKU 519-014-501-466. Designed for seamless board-to-board PCB connectivity, this connector boasts a durable copper alloy construction with gold plating over nickel for optimal conductivity and corrosion resistance. Featuring a Taper Tail contact design, it ensures secure and reliable contact even in the most demanding environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector is perfect for industrial and commercial applications where performance and durability are essential. Upgrade your connectivity solutions with our Rack & Panel Connector, available now in our wide range of electronic products.

