| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-520-301 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-520-301 |
519-014-520-301
| Heilind Number: | EDA519-014-520-301 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-520-301 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-014-520-301 Rack & Panel Connector, the perfect solution for high-performance board-to-board PCB connectivity. Engineered for reliability and durability, this connector features a robust copper alloy construction with gold plating over nickel for superior conductivity and corrosion resistance. With a high amperage rating of 8.5 A, it's ideal for power and signal transmission in demanding applications. The PC tail contact type ensures secure and stable connections, while the wide operating temperature range of -40 to 105 °C ensures dependable performance in harsh environments. Trust in the quality and performance of our Rack & Panel Connector for your PCB interconnect needs.

