| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-520-302 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-520-302 |
519-014-520-302
| Heilind Number: | EDA519-014-520-302 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-520-302 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-014-520-302 Rack & Panel Connector, the perfect solution for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector boasts a reliable amperage rating of 8.5 A, ensuring efficient power transmission. Crafted with high-quality Copper Alloy contacts plated in Gold over Nickel, it guarantees superior conductivity and corrosion resistance, even in harsh environments. The PC Tail contact type offers easy installation and secure attachment. With a wide operating temperature range of -40 to 105 °C, this connector is ideal for use in diverse applications. Trust in its durability and performance to streamline your PCB connectivity needs.

