| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-520-305 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-520-305 |
519-014-520-305
| Heilind Number: | EDA519-014-520-305 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-520-305 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC with no cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, code 519-014-520-305. Engineered for optimal power transfer, this connector boasts a robust amperage rating of 8.5 A, making it ideal for demanding applications. Crafted with precision using Copper Alloy contact material plated with Gold over Nickel, it ensures superior conductivity and longevity. Featuring PC Tail contact type, it guarantees secure and reliable connections. Designed to excel in harsh environments, it has an impressive operating temperature range of -40 to 105 °C. Trust in this connector for seamless and efficient board-to-board PCB connectivity in a variety of industries. Upgrade to the best with our Rack & Panel Connector.

