| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-520-310 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-520-310 |
519-014-520-310
| Heilind Number: | EDA519-014-520-310 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-520-310 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a robust construction and reliable functionality. With a maximum amperage of 8.5 A, it ensures efficient power transmission. The contact material, made of durable Copper Alloy with Gold over Nickel plating, guarantees excellent conductivity and corrosion resistance. Its PC Tail contact type allows for easy installation and secure connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in diverse environments. Trust in its superior quality and performance for all your electronic connectivity needs.

