| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-520-315 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-520-315 |
519-014-520-315
| Heilind Number: | EDA519-014-520-315 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-520-315 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 519-014-520-315 Rack & Panel Connector, designed for seamless and reliable board-to-board PCB connections. This high-performance connector boasts a robust construction, featuring contact material made of durable Copper Alloy with Gold over Nickel plating for enhanced conductivity and corrosion resistance. With a contact type of PC Tail, it ensures secure and stable connections even in harsh environments. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is perfect for industrial applications where reliability is paramount. Trust in the quality and performance of our Rack & Panel Connector to meet your connectivity needs with precision and efficiency.

